You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lefkada Digital Thermo Hygrometer, White -
00222231
New- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00222231
- Order Code:
- IN10242
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443526083
- Technical Datasheet:
- 00222231 Datasheet
Product Overview
- Display of indoor temperature
- Can be switched between Celsius and Fahrenheit
- Time can switched between the 12 and 24 hour format
- Date and weekday display
- Displays the air humidity for indoors
- Trend display for ambient humidity
- For standing up, ideal for monitoring the room climate in bedrooms, children's rooms and living rooms, but also for winter gardens and greenhouses
- Supplied with 1x CR2032 battery
Product Information
- :
- 10% to 99% Relative Humidity
- :
- -
- :
- -
- :
- 13mm
- :
- 55mm
- :
- 7mm
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.95 (£11.94) | ( ) |
3+ | £9.19 (£11.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.