You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

True Wireless Bluetooth Earphones + Charging Case, White - 

184068

184068 - True Wireless Bluetooth Earphones + Charging Case, White
184068 - True Wireless Bluetooth Earphones + Charging Case, White
184068 - True Wireless Bluetooth Earphones + Charging Case, White
184068 - True Wireless Bluetooth Earphones + Charging Case, White
184068 - True Wireless Bluetooth Earphones + Charging Case, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
184068
Order Code:
AV30052
Product Range
HAMA True Wireless Earbuds
Also Known As:
GTIN UPC EAN: 4047443458933

Product Range Selector (HAMA True Wireless Earbuds)

See all from this product range

Product Overview

Head freedom begins with Freedom Light - the true wireless earphones that use no leads. For maximum freedom of movement without any tangled leads. These Bluetooth earphones can be controlled intuitively with voice commands and in-built touch control.
  • True wireless headset for comfortable telephony at work, in the car or on the move, Bluetooth v5.1 (up to 10m range)
  • Smartphone function can be controlled via touch control
  • Music control functions
  • Volume can be controlled via voice assistants
  • With charging box - means that the headset can be charged up to 3x while on the move
  • Charging box is charged via the USB-C connection
  • Music/talk time: 7h/5h with a fully charged headset, 28h/20h with mobile docking station
  • Easy handling thanks to auto power-on and auto-pairing
  • USB/USB-C charging lead (15cm) supplied
  • 2 Years manufacturer warranty
  • Mic directivity: Omnidirectional
  • Voice Assistant: Apple Siri/Google Assistant
  • Charging: USB-C socket (time: 2.5h)

Applications

Audio, Music, Public, Domestic, Consumer Electronics

Contents

2x earphones, charging case, USB charging lead

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
10mm

:
USB

:
HAMA True Wireless Earbuds

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443458933

3 In stock Need more?

???PF_PDP_RSP_SUP???

£17.60 ( £21.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.60 (£21.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.40 (£19.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --