You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On-Ear Foldable Wireless Bluetooth Headphones, Black -
184084
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 184084
- Order Code:
- AV30055
- Also Known As:
- GTIN UPC EAN: 4047443469953
Product Range Selector (HAMA Wireless BT Headphones)
See all from this product rangeProduct Overview
- Wireless headset for comfortable use at work, in the car or on the move, Bluetooth v5.0 (up to 10m range)
- Supports the voice assistants Siri and Google Assistant
- Thanks to the integrated microphone you can easily switch between music playback and call answer
- Music/talk time: 8h
- Charging: USB-C socket (time: 3h)
- Smartphone function can be controlled via multi-function button
- USB/USB-C charging lead (15cm) supplied
- 2 Years manufacturer warranty
Applications
Audio, Music, Public, Domestic, Consumer Electronics
Contents
headphones, USB charging lead
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- USB
- :
- HAMA Wireless BT Headphones
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.15 (£19.38) | ( ) |
3+ | £15.14 (£18.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.