You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Over-Ear Wireless Bluetooth Headphones, White -
184101
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 184101
- Order Code:
- AV30058
- Product Range
- HAMA Wireless BT Headphones
- Also Known As:
- GTIN UPC EAN: 4047443465917
Product Range Selector (HAMA Wireless BT Headphones)
See all from this product rangeProduct Overview
- Equipped with an individually adjustable headband which adapts to the shape of your head
- Closed design that completely covers the ears for shielding out exterior noise
- Supports the voice assistants Siri and Google Assistant
- Pleasantly soft earpads ensure superb wearing comfort
- Thanks to the integrated microphone you can easily switch between music playback and call answer
- The ear cups can be folded in which allows you to compactly store the headphones
- Additional bass amplification can be switched on and off with a small button on the earphones
- Allows the simultaneous connection
- Music/talk time: 38h
- Smartphone function can be controlled via multi-function button
- USB/USB-C charging lead (15cm) supplied
- Wireless headset for comfortable use at work, in the car or on the move, Bluetooth v5.0 (up to 10m range)
Applications
Audio, Music, Public, Domestic, Consumer Electronics
Contents
headphones, USB charging lead
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- USB
- :
- HAMA Wireless BT Headphones
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
3+ | £21.21 (£25.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.