You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K High Speed HDMI Lead Gold Plated, 10m -
205009
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205009
- Order Code:
- AV30043
- Also Known As:
- GTIN UPC EAN: 4047443441768
Product Range Selector (HAMA HDMI Leads)
See all from this product rangeProduct Overview
- 4K max. resolution
- Supports network connections via HDMI
- High speed transmission of up to 18Gbit/s
- Return of the audio signal without an additional lead
- Gold plated connectors
- High quality fully shielded flexible materials guarantee optimum audio, vision and kink protection
- 3D Transmission
Applications
Audio Visual, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- HDMI C Plug
- :
- HDMI C Plug
- :
- 32.8ft
- :
- 10m
- :
- Black
- :
- HAMA HDMI Leads
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.49 (£28.19) | ( ) |
3+ | £21.72 (£26.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.