You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K High Speed 90° Angled HDMI Lead Gold Plated, 1.5m - 

205022

205022 - 4K High Speed 90° Angled HDMI Lead Gold Plated, 1.5m
205022 - 4K High Speed 90° Angled HDMI Lead Gold Plated, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
205022
Order Code:
AV30044
Also Known As:
GTIN UPC EAN: 4047443434272

Product Range Selector (HAMA Angled HDMI Extenders)

See all from this product range

Product Overview

When getting that cinema feeling on a large flat screen TV takes up a lot of space, this HDMI lead with angled plugs has a solution. You can enjoy ultraHD in 4K without kinks or lead breaks.
  • 4K max. resolution
  • Supports network connections via HDMI
  • High speed transmission of up to 18Gbit/s
  • 3D Transmission
  • Gold plated connectors with low contact resistance for secure signal transmission
  • High quality fully shielded flexible materials guarantee optimum audio, vision and kink protection
  • 90° plugs bend prevents kinks in the lead
  • Integrated channel for transmitting network data with up to 100 Mbit/s

Applications

Audio Visual, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
HDMI C Plug

:
HDMI C Plug

:
4.9ft

:
1.5m

:
Black

:
HAMA Angled HDMI Extenders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443434272

7 In stock Need more?

???PF_PDP_RSP_SUP???

£8.79 ( £10.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.79 (£10.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.18 (£9.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --