You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satellite Connection Cable, 3m, White -
205038
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205038
- Order Code:
- AP03888
- Also Known As:
- GTIN UPC EAN: 4047443432476
Product Range Selector (Hama - Satellite Connection Cables)
See all from this product rangeProduct Overview
- Double-shielded (braiding plus aluminium foil) for good reduction of electromagnetic interference
- Impedance: 75Ω
Product Information
- :
- F Type Plug
- :
- F Type Plug
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- Hama - Satellite Connection Cables
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
3+ | £3.26 (£3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.