You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right-Angled Coaxial Fly Lead, Plug to Socket, 3m, White -
205057
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205057
- Order Code:
- AP03878
- Also Known As:
- GTIN UPC EAN: 4047443440365
Product Range Selector (Hama - Coaxial Fly Leads)
See all from this product rangeProduct Overview
- 90dB screening rate (dense braiding plus extra strong shielding foil) for protection from electromagnetic interference
- Shielded lines for excellent picture and sound quality without interference
- Ferrite core for decimating remaining interference and for good signal transmission
- Flexible materials guarantee optimum kink protection and prevent cable breakage
Product Information
- :
- TV, Coaxial Plug, 90°
- :
- TV, Coaxial Socket, 90°
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- Hama - Coaxial Fly Leads
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.06 (£7.27) | ( ) |
3+ | £5.66 (£6.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.