You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo RCA Audio Lead, 2.5m -
205086
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205086
- Order Code:
- AV29997
- Also Known As:
- GTIN UPC EAN: 4047443432537
Product Range Selector (HAMA RCA Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Mould assembly: Red & Black
- Connects audio components and players with HiFi systems and amplifiers
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- Phono (RCA) Plug, x 2
- :
- Phono (RCA) Plug, x 2
- :
- 8.2ft
- :
- 2.5m
- :
- Black
- :
- HAMA RCA Leads
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.12 (£2.54) | ( ) |
3+ | £1.95 (£2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.