You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Gold Plated HDMI Extender 90° -
205165
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205165
- Order Code:
- AV30036
- Also Known As:
- GTIN UPC EAN: 4047443431516
Product Range Selector (HAMA Angled HDMI Extenders)
See all from this product rangeProduct Overview
- Super-compact design
- Prevents kinks in the cable
- Gold plated connectors with low contact resistance for secure signal transmission
Applications
Audio Visual, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- HAMA Angled HDMI Extenders
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.79 (£4.55) | ( ) |
3+ | £3.54 (£4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.