You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Gold Plated Swivelling/Rotating HDMI Extender -
205166
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205166
- Order Code:
- AV30037
- Also Known As:
- GTIN UPC EAN: 4047443433848
Product Range Selector (HAMA Angled HDMI Extenders)
See all from this product rangeProduct Overview
- For angling HDMI lead directly to socket of your device
- High speed transmission with Ethernet
- 4K max. resolution
- HDMI CEC support
- Swivelling & rotating input
- Gold plated connectors
- Transfer: 8PCM, Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD & dts-HD audio data
Applications
Audio Visual, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- HDMI
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- HAMA Angled HDMI Extenders
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.86 (£7.03) | ( ) |
3+ | £5.46 (£6.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.