You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x3 Scart Splitter Lead, 0.5m -
205170
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205170
- Order Code:
- AV30032
- Product Range
- HAMA Scart Splitters
- Also Known As:
- GTIN UPC EAN: 4047443434692
Product Range Selector (HAMA Scart Splitters)
See all from this product rangeProduct Overview
- Connection for devices with Scart socket, i.e. DVD player with TV and projector
- 21 Pin - fully occupied
- 3 Way linear splitter
Applications
Audio Visual, Signal Processing, Installations
Product Information
- :
- SCART Plug
- :
- SCART Socket
- :
- 1.6ft
- :
- 0.5m
- :
- Black
- :
- HAMA Scart Splitters
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
3+ | £6.42 (£7.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.