You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Jack to 2x Stereo Socket Splitter -
205191
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205191
- Order Code:
- AV30013
- Also Known As:
- GTIN UPC EAN: 4047443431592
Product Range Selector (HAMA 3.5mm Stereo Splitters)
See all from this product rangeProduct Overview
- Compact splitter
- High quality design with ABS grip body
- Connectors: 1x 3.5mm stereo jack, 2x 3.5mm stereo socket
- For splitting stereo signal into 2x devices (i.e. headphones) from 1x output
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- Stereo - 3.5mm
- :
- 2Ways
- :
- Jack
- :
- Stereo - 3.5mm
- :
- 2Ways
- :
- Receptacle
- :
- HAMA 3.5mm Stereo Splitters
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.60 (£3.12) | ( ) |
3+ | £2.42 (£2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.