You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 6.35mm Socket to Stereo 3.5mm Jack -
205196
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 205196
- Order Code:
- AV30016
- Also Known As:
- GTIN UPC EAN: 4047443431660
Product Range Selector (HAMA 3.5/6.35mm Stereo Adaptors)
See all from this product rangeProduct Overview
- Compact adaptor
- ABS grip body
- For connecting headphones to HiFi system, for example
- Ideal for connecting 6.35mm jack lead to 3.5mm socket
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- Stereo - 6.35mm
- :
- 2Ways
- :
- Receptacle
- :
- Stereo - 3.5mm
- :
- 2Ways
- :
- Jack
- :
- HAMA 3.5/6.35mm Stereo Adaptors
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
3+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.