You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coaxial T-Splitter, Male to 2x Female - 

205237

205237 - Coaxial T-Splitter, Male to 2x Female

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
205237
Order Code:
AP03865
Product Range
-
Also Known As:
GTIN UPC EAN: 4047443441454

Product Overview

Standard splitter for TV. Antenna signal is distributed over two TV sets.
  • Suitable for cable TV
  • Solid metal housing
  • Fully shielded
  • Frequency range: 4MHz to 1GHz
  • Transmission loss: Approx. 3.5dB
  • Isolation: Approx. 22dB

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4047443441454

21 In stock Need more?

???PF_PDP_RSP_SUP???

£3.02 ( £3.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.02 (£3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.81 (£3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --