You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cape Town Laptop Bag for 15.6" Laptops, Black and Blue -
216518
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216518
- Order Code:
- CS35545
- Product Range
- Hama Cape Town
- Also Known As:
- GTIN UPC EAN: 4047443463791
Product Range Selector (Hama Cape Town)
See all from this product rangeProduct Overview
- Padded laptop compartment for reliable protection during transportation
- Trolley strap for convenient attachment to the handle of a trolley
- Padded shoulder strap for comfortable carrying: can be removed and its length adjusted
- Hook and loop strap for securing the laptop
- Convenient handle with fabric sheathing for a pleasant carrying experience
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black, Blue
- :
- 13.78"
- :
- 350mm
- :
- 16.93"
- :
- 430mm
- :
- 1.97"
- :
- 50mm
- :
- Hama Cape Town
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.53 (£21.04) | ( ) |
5+ | £16.19 (£19.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.