You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17.3" Nice Laptop Bag, Black -
216531
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 216531
- Order Code:
- CS35552
- Also Known As:
- GTIN UPC EAN: 4047443464651
Product Range Selector (Hama Nice)
See all from this product rangeProduct Overview
- Tough EVA hard cover material provides optimum all-round protection
- Padded laptop compartment for reliable protection during transit
- Large front pocket for additional accessories or personal items
- Trolley strap for convenient attachment to the handle of a trolley
- Padded shoulder strap for comfortable carrying: can be removed and its length adjusted
- Hook and loop strap for securing the laptop
- Convenient handle with fabric sheathing for added comfort
- 2 Year manufacturer warranty
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 15.35"
- :
- 390mm
- :
- 18.11"
- :
- 460mm
- :
- 1.97"
- :
- 50mm
- :
- Hama Nice
Technical Documents (0)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.79 (£29.75) | ( ) |
5+ | £22.88 (£27.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.