You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WKM-100 Wireless Keyboard & Mouse Deskset, Black -
73173051
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 73173051
- Order Code:
- CS37688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443528995
- Technical Datasheet:
- 73173051 Datasheet
Product Overview
- Full format keyboard with standard UK layout
- Rubber dome keys create a silent typing experience
- Control multimedia functions via F keys
- 3 Button optical scroll mouse
- High precision 1200dpi optical sensor
- Wireless USB receiver can be stored in either the mouse or keyboard when not in use
- 2.4GHz Wireless technology with 10m operating range
- Dedicated on/off switch to conserve battery power
- Keyboard Dimensions (HxWxD): 26x438x145mm
- Mouse Dimensions (HxWxD): 35x58x103mm
- Supports Windows 10/11
Contents
Keyboard, mouse, USB receiver, 2x AA batteries and user guide
Footnotes
Product Information
- :
- Wireless
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
138 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.42 (£14.90) | ( ) |
10+ | £11.52 (£13.82) | ( ) |
30+ | £10.30 (£12.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.