You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Camera and Video Tripod - 153cm Maximum Height - 

STAR 61

STAR 61 - Aluminium Camera and Video Tripod - 153cm Maximum Height

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
STAR 61
Order Code:
ST01917
Also Known As:
GTIN UPC EAN: 4007249041616

Product Overview

The versatile and ultra portable Star 61 tripod is suitable for use with both video and photo cameras, and is a strong and sturdy support for cameras up to a maximum weight of 3kg whilst also remaining lightweight for easy and convenient transportation and great pictures on the go. It features a fully adjustable centre column which can be easily altered by using the simple crank, along with a 3-way tripod head which can be repositioned at a number of different angles and smoothly panned for the creation of a smooth and professional film.
  • For photo and video
  • 3-Way tripod head with quick release plate
  • 3-Section tripod legs
  • Crank for continuously variable height adjustment of centre column
  • Rubber feet
  • Aluminium legs
  • Supplied with a carry bag
  • Diameter of legs: 20mm
  • Closed length: 600mm
  • Fully extended length: 1530mm
  • Max. Load: 3kg
  • Weight: 1.22kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4007249041616

54 In stock Need more?

???PF_PDP_RSP_SUP???

£25.23 ( £30.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.23 (£30.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --