You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Camera and Video Tripod - 125cm Maximum Height -
STAR 75
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- STAR 75
- Order Code:
- ST01916
- Also Known As:
- GTIN UPC EAN: 4007249041753
Product Overview
- Compact tripod for photo & video
- 3-Way Head, spirit level & quick release plate
- 3-Section tripod legs
- Continuously variable height adjustment of the central column
- Rubber feet
- Diameter - legs: 19.8mm
- Height when closed: 425mm
- Height when fully extended: 1250mm
- Weight: 620g
- Supplied with a carry bag
Product Information
Technical Documents (0)
Also Known As
122 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.45 (£18.54) | ( ) |
3+ | £14.64 (£17.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.