You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Thermo-Hygrometer, Black -
TH-130 BLACK
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- TH-130 BLACK
- Order Code:
- IN08675
- Also Known As:
- GTIN UPC EAN: 4047443416711
Product Range Selector (Hama - Thermo-Hygrometers)
See all from this product rangeProduct Overview
- Comfort indicator shows state of indoor climate with three face symbols: neutral, laughing and sad
- Max./min. data storage of temperature and ambient humidity
- °C/°F Selectable
- Flat housing with a modern, high-gloss look
- Can be desk or wall mounted
- Supplied with CR2025 battery
- Measuring range: Temp.: 0°C to +50°C, humidity: 20-95%
Product Information
- :
- 0°C to +50°C
- :
- 82mm
- :
- 100mm
- :
- 11mm
- :
- Hama - Thermo-Hygrometers
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.70 (£10.44) | ( ) |
3+ | £8.31 (£9.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.