You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3100W Electric Mini Oven with Dual Hotplates -
HB28HDB
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB28HDB
- Order Code:
- SB08325
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060916370265
Product Overview
- Versatile mini oven with two hotplates for cooking multiple dishes
- Flexible cooking options with main oven, 600W hotplate and 1000W hotplate
- Use the oven and hotplates simultaneously
- Powerful 3100W power output
- Compact design takes up less workspace
- Comes complete with accessories including food tray, wire rack and tray handle
- Position the oven with ease, thanks to the 0.6m power cable
Product Information
- :
- Oven
- :
- 3100W
- :
- 28l
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.99 (£119.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.