You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SimpliFry 4.2L Air Fryer - 

HB4001

HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer
HB4001 - SimpliFry 4.2L Air Fryer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HB4001
Order Code:
SB08319
Product Range
-
Also Known As:
GTIN UPC EAN: 5060916370067

Product Overview

Revolutionise your kitchen with the SimpliFry from Hamilton Beach and discover how simple it is to air-fry your favourite foods! Air fryers utilise rapid air circulation, providing a healthier and faster way to cook food with less fat. Just select a time and temperature with the intuitive controls and enjoy delicious, crispy results in no time at all!
  • Delicious and crispy fried food using up to 90% less oil
  • Simple & intuitive manual controls
  • Adjustable time & temperature dials
  • Air Fry temperature range: 80-200°C, up to 60 minute timer
  • Large size 4.2L basket capacity
  • 1 Year manufacturer warranty

Product Information


:
Air Fryer

:
-

:
4.2l

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060916370067

38 In stock Need more?

???PF_PDP_RSP_SUP???

£33.32 ( £39.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.32 (£39.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --