You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W 4-in-1 Hand Blender -
HB5023-GS
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB5023-GS
- Order Code:
- SB08313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060916370319
Product Overview
- Unique & versatile 4-in-1 design lets you blend, chop, whisk, mix, puree and more
- Two speed settings and Turbo Mode for when an extra burst of power is required
- Powerful 600W motor
- Durable stainless steel blades
- Comfortable ergonomic handle design with easy release mechanism
- Comes complete with chopper, whisk, bowl and beaker accessories
Product Information
- :
- Blender
- :
- 600W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.99 (£29.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.