You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2200W Steam Iron, Aqua / White -
HB508AW
- Manufacturer:
- HAMILTON BEACH HAMILTON BEACH
- Manufacturer Part No:
- HB508AW
- Order Code:
- SB08314
- Product Range
- Hamilton Beach 2200W Steam Irons
- Also Known As:
- GTIN UPC EAN: 5060916370333
Product Range Selector (Hamilton Beach 2200W Steam Irons)
See all from this product rangeProduct Overview
- Delivers up to 25g/min of steam
- Choose from dry or steam ironing
- Vertical steam feature for curtains and hanging clothes
- Steam & Spritz function
- Non-stick ceramic soleplate
- Ergonomic handle for optimal comfort
- 1.9m Power cable
Product Information
- :
- Iron
- :
- 2200W
- :
- -
- :
- Hamilton Beach 2200W Steam Irons
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.82 (£18.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.