You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.8L 90W Mighty Mini Slow Cooker, Silver - 

HBSC020S

HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver
HBSC020S - 1.8L 90W Mighty Mini Slow Cooker, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HBSC020S
Order Code:
SB08327
Product Range
Hamilton Beach 1.8L Mighty Mini Slow Cooker
Also Known As:
GTIN UPC EAN: 5060916370197

Product Range Selector (Hamilton Beach 1.8L Mighty Mini Slow Cooker)

See all from this product range

Product Overview

The Mighty Mini is a compact and energy-efficient slow cooker from Hamilton Beach that makes cooking easy and enjoyable. With its powerful 90W heating element, it's perfectly suited for couples and individuals looking to effortlessly create delicious home-cooked meals. The compact design takes up less space in your kitchen, while still providing 1.8 litres cooking capacity.
  • Effortlessly create home cooked meals like soup, stews and more
  • Save time and energy in the kitchen
  • 1.8L Capacity for couples and individuals
  • Removable, oven-safe ceramic pot
  • Dishwasher safe pot and glass lid
  • Powerful element with 3 heat settings

Product Information


:
Slow Cooker

:
90W

:
1.8l

:
Hamilton Beach 1.8L Mighty Mini Slow Cooker

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060916370197

4 In stock Need more?

???PF_PDP_RSP_SUP???

£16.65 ( £19.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.65 (£19.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --