You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Iron Va Rugged Dual SIM Smartphone, 4GB 64GB Black -
TEL000914
- Manufacturer:
- HAMMER HAMMER
- Manufacturer Part No:
- TEL000914
- Order Code:
- TE09000
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5902983625766
- Technical Datasheet:
- TEL000914 Datasheet
Product Overview
- 6.56" IPS display with 1612x720 resolution
- Octa core MediaTek G36 chipset
- 13MP Main camera and 5MP front facing camera
- Powered by Android 14
- MicroSD slot for expanding storage up to 256GB
- Rugged, IP69 rated waterproof housing
- Military certified durability (MIL-STD-810H) with up to 1.5m drop test
- Dual band WiFi, Bluetooth 5.0, NFC and AGPS/GLONASS
- High capacity 6500mAh Lithium Polymer battery with up to 294 hours standby/28 hours talk time
- Power Bank functionality lets you share power when needed
- USB-C connectivity with 3.5mm audio port
Product Information
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £150.00 (£180.00) | ( ) |
5+ | £140.00 (£168.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.