You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paint Brush Cleaner & Paint Thinner, 1L -
5084920
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5084920
- Order Code:
- SA04416
- Also Known As:
- GTIN UPC EAN: 5011867215037
Product Range Selector (Hammerite - Brush Cleaner & Thinner)
See all from this product rangeProduct Overview
- Due to the unique formulation of Hammerite paints, brushes and equipment must be cleaned with Hammerite Brush Cleaner and Thinners
- As well as cleaning brushes and equipment, it will remove dirt, grime, salt and loose rust from metal surfaces
- It can also be used to thin Hammerite paints for spray application and it allows roller application
- Hammerite Brush Cleaner and Thinners out-performs white spirit and cellulose thinners
Product Information
- :
- Paint Remover
- :
- Paint
- :
- Bottle
- :
- 1l
- :
- -
- :
- Hammerite - Brush Cleaner & Thinner
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.47 (£18.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.