You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vehicle Stone Chip Shield Aerosol, Black - 600ml -
5092832
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5092832
- Order Code:
- SA04395
- Also Known As:
- GTIN UPC EAN: 5011867012452
Product Range Selector (Hammerite - Stone Chip Shield)
See all from this product rangeProduct Overview
- Protects against stones, salt, damp and rust
- Non-drip formulation
- Over-paintable with most topcoats
- Ideal for sills, spoilers and lower body panels
- Remains flexible, will not crack or peel
- Covers up to 1.5 sq. metres
Product Information
- :
- Protective
- :
- Automotive
- :
- Aerosol
- :
- Black
- :
- 600ml
- :
- -
- :
- Hammerite - Stone Chip Shield
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.79 (£10.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.