You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vehicle Underbody Seal with Waxoyl, 2.5L Tin -
5092953
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5092953
- Order Code:
- SA04420
- Product Range
- Hammerite - Underbody Seal
- Also Known As:
- GTIN UPC EAN: 5011867114040
Product Range Selector (Hammerite - Underbody Seal)
See all from this product rangeProduct Overview
- Hammerite Underbody Seal provides heavy-duty protection for car underbodies, wheel arches and other high-impact areas
- It offers excellent corrosion resistance, whilst giving a super smooth application, free from gritty particles
- This Underbody Seal remains flexible and will not crack or peel
- This unique formula contains Hammerite's Original Waxoyl, which provides excellent lasting, rustproof protection
Product Information
- :
- Corrosion Protection
- :
- Automotive
- :
- Tin
- :
- Black
- :
- 2.5l
- :
- 4.85kg
- :
- Hammerite - Underbody Seal
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.52 (£28.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.