You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultima Metal Paint, Matt Black - 750ml -
5362532
- Manufacturer:
- HAMMERITE HAMMERITE
- Manufacturer Part No:
- 5362532
- Order Code:
- SA04423
- Also Known As:
- GTIN UPC EAN: 5010212651933
Product Range Selector (Hammerite - Ultima Metal Paint)
See all from this product rangeProduct Overview
- Unique acrylic technology, Hammerite Ultima protects your metal for up to 12 years
- Can be easily applied to any metal (steel, galvanized steel, zinc, brass)
- Can be applied directly onto rusty metal. Just remove the loose rust flakes before applying Hammerite Ultima
- Hammerite Ultima can be applied directly onto any metal or on rust with no need for a primer or undercoat thanks to its strong adhesive properties
- The quick drying formula allows you to apply two coats in one day
- This unique formulation ensures that the colour and gloss stay beautiful for longer thanks to its improved UV resistance
Product Information
- :
- Protective
- :
- Metal Surfaces
- :
- Tin
- :
- Black
- :
- 750ml
- :
- -
- :
- Hammerite - Ultima Metal Paint
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.94 (£27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.