You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extruded Aluminium PCB Enclosure - 160x110x60.8mm -
1455NHD1601
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1455NHD1601
- Order Code:
- EN84603
- Product Range
- 1455HD
- Also Known As:
- GTIN UPC EAN: 0623980102573
Product Range Selector (1455HD)
See all from this product rangeProduct Overview
- Designed to house PCBs or equipment
- Wall or shelf mounting with two removable flanges
- Integral heat dissipating fins for enhanced cooling
- Accepts 100x160mm Eurocard PCBs
- PCBs mount horizontally by sliding into internal slots
- Removable belly plate for access to top of enclosure
- Extruded body & aluminum endplates
- Includes eight assembly screws
Product Information
- :
- Small
- :
- Extruded Aluminium
- :
- 60.8mm
- :
- 110mm
- :
- 160mm
- :
- -
- :
- Transparent
- :
- -
- :
- 2.39"
- :
- 4.33"
- :
- 6.3"
- :
- 1455HD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.04 (£34.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.