You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 160x125x30.5mm - 

1455P1601BK

1455P1601BK - IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 160x125x30.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455P1601BK
Order Code:
EN84152
Product Range
1455
Also Known As:
GTIN UPC EAN: 0623980582702
Technical Datasheet:
1455P1601BK   Datasheet
See all Technical Docs

Product Range Selector (1455)

See all from this product range

Product Overview

  • Designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)

Contents

2x Aluminium end panels, 2x black ABS bezels, Extruded aluminium body, 4x self-adhesive rubber feet, End panel screws.

Product Information


:
Small

:
Extruded Aluminium

:
30.5mm

:
125mm

:
160mm

:
IP54

:
Black

:
-

:
1.2"

:
4.92"

:
6.3"

:
1455

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0623980582702

Available for back order

More stock available to supplier lead times which is approximately 23/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.69 ( £22.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.69 (£22.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --