You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Enclosure, Metal End Panels, 165x52x220mm - 

1455T2201

1455T2201 - Aluminium Enclosure, Metal End Panels, 165x52x220mm
1455T2201 - Aluminium Enclosure, Metal End Panels, 165x52x220mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455T2201
Order Code:
EN85799
Product Range
1455
Also Known As:
GTIN UPC EAN: 0623980514864
Technical Datasheet:
1455T2201   Datasheet
See all Technical Docs

Product Range Selector (1455)

See all from this product range

Product Overview

The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Applications

Industrial, Safety

Product Information


:
Small

:
Extruded Aluminium

:
51.5mm

:
165mm

:
220mm

:
IP54

:
Natural

:
-

:
2.03"

:
6.5"

:
8.66"

:
1455

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980514864

2 In stock Need more?

???PF_PDP_RSP_SUP???

£30.09 ( £36.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.09 (£36.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.78 (£34.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --