You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 220x165x56mm - 

1455T2201BK

1455T2201BK - IP54 1455 Series Black Extruded Aluminium Instrument Enclosure - 220x165x56mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455T2201BK
Order Code:
EN83854
Product Range
1455
Also Known As:
GTIN UPC EAN: 0623980514871
Technical Datasheet:
1455T2201BK   Datasheet
See all Technical Docs

Product Range Selector (1455)

See all from this product range

Product Overview

  • Rugged, clear anodised, extruded aluminium body
  • Suitable for housing PCBs, equipment interfacing or hand held applications
  • PCBs mount horizontally into internal slots in the body
  • Removable large side to enable easy machining
  • IP54 rated
  • Dimensions (HxWxD): 56x165x220mm
  • Supplied with 2x anodised aluminium end panels, 4x self-adhesive rubber feet and screws

Product Information


:
Small

:
Extruded Aluminium

:
56mm

:
165mm

:
220mm

:
IP54

:
Black

:
-

:
2.2"

:
6.5"

:
8.66"

:
1455

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0623980514871

13 In stock Need more?

???PF_PDP_RSP_SUP???

£26.54 ( £31.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.54 (£31.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --