You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Enclosure, 64x30x115, IP66 -
1550WB
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1550WB
- Order Code:
- EN85792
- Product Range
- 1550
- Also Known As:
- GTIN UPC EAN: 0623980057347
- Technical Datasheet:
- 1550WB Datasheet
Product Range Selector (1550)
See all from this product rangeProduct Overview
- Replacement screws - 1550WMS100BK
- No internal ribs for easy installation of connectors without interference or additional milling
- Low side wall draft angle for easy PC board mounting
- 4x M3.5 x 0.6 x 12mm long stainless steel Philips head machine screws
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Product Information
- :
- Small
- :
- Diecast Aluminium
- :
- 115mm
- :
- 64mm
- :
- 30mm
- :
- IP66
- :
- Natural
- :
- NEMA 4X
- :
- 4.53"
- :
- 2.52"
- :
- 1.18"
- :
- 1550
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.65 (£7.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.