You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 35x15x50mm, Black, IP54 -
1551FBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1551FBK
- Order Code:
- EN85767
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0623980583181
- Technical Datasheet:
- 1551FBK Datasheet
Product Overview
- Complete with lid and two self-tapping screws
- 2 PC board standoffs moulded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54 ratings
Applications
Industrial
Product Information
- :
- Handheld
- :
- ABS
- :
- 50mm
- :
- 35mm
- :
- 15mm
- :
- IP54
- :
- Black
- :
- -
- :
- 1.97"
- :
- 1.38"
- :
- 0.59"
- :
- -
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.97 (£2.36) | ( ) |
10+ | £1.84 (£2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.