You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Grey ABS Handheld Enclosure - 60x35x20mm -
1551HGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1551HGY
- Order Code:
- EN84196
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0623980793665
- Technical Datasheet:
- 1551HGY Datasheet
Product Overview
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Molded in a choice of black or grey - general purpose ABS plastic
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are color matched to enclosure
- 2 P.C. board standoffs molded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
Product Information
- :
- Handheld
- :
- ABS
- :
- 60mm
- :
- 35mm
- :
- 20mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 2.36"
- :
- 1.38"
- :
- 0.79"
- :
- -
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.77 (£2.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.