You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP30 Miniature Vented Enclosure, Black, 40x40x20mm -
1551V1BK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1551V1BK
- Order Code:
- EN85300
- Product Range
- 1551V
- Also Known As:
- GTIN UPC EAN: 0623980541167
- Technical Datasheet:
- 1551V1BK Datasheet
Product Range Selector (1551V)
See all from this product rangeProduct Overview
- Slots on the base of the enclosure allow for easy wall-mounting.
- Knockout on the base can be removed with a screwdriver and used for wire entry.
- Molded in ABS plastic (material has a UL94-HB rating).
- Satin texture finish.
- Enclosure features a snap-fit assembly and can be reopened repeatedly as needed. No hardware required.
- 4 PC board standoffs molded into interior
- To secure PC board use self tapping #2 x 3/16" screws (not included)
- Enclosure base features: Assembly hooks, wall-mounting slots, snap-fit closures, wire entry knockout, PC board standoffs
- Flammability rating: UL94-HB
- IP Rating: IP30
- Weight: 11g
Product Information
- :
- Small
- :
- ABS
- :
- 40mm
- :
- 40mm
- :
- 20mm
- :
- IP30
- :
- Black
- :
- -
- :
- 1.57"
- :
- 1.57"
- :
- 0.79"
- :
- 1551V
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.