You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP30 Miniature Vented Enclosure, White, 60x60x20mm - 

1551V3WH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551V3WH
Order Code:
EN85308
Product Range
1551V
Also Known As:
GTIN UPC EAN: 0623980541266
Technical Datasheet:
1551V3WH   Datasheet
See all Technical Docs

Product Range Selector (1551V)

See all from this product range

Product Overview

A general purpose ABS miniature vented enclosure that protects electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure. Ideally suited for mounting of printed circuit boards.
  • Slots on the base of the enclosure allow for easy wall-mounting.
  • Knockout on the base can be removed with a screwdriver and used for wire entry.
  • Molded in ABS plastic (material has a UL94-HB rating).
  • Satin texture finish.
  • Enclosure features a snap-fit assembly and can be reopened repeatedly as needed. No hardware required.
  • 4 PC board standoffs molded into interior
  • To secure PC board use self tapping #2 x 3/16" screws (not included)
  • Enclosure base features: Assembly hooks, wall-mounting slots, snap-fit closures, wire entry knockout, PC board standoffs
  • Flammability rating: UL94-HB
  • IP Rating: IP30
  • Weight: 23g

Product Information


:
Small

:
ABS

:
60mm

:
60mm

:
20mm

:
IP30

:
White

:
-

:
2.36"

:
2.36"

:
0.79"

:
1551V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0623980541266

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --