You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABS Enclosure, 79x33x117mm, Black/Grey -
1553CBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1553CBK
- Order Code:
- EN85757
- Product Range
- 1553
- Also Known As:
- GTIN UPC EAN: 0623980992990
- Technical Datasheet:
- 1553CBK Datasheet
Product Range Selector (1553)
See all from this product rangeProduct Overview
- Moulded in general purpose ABS plastic with an overmould, soft plastic grip
- Top cover is recessed for membrane display or keypad
- PC board standoffs are moulded into case
- Includes removable front panel and assembly hardware
Product Information
- :
- Handheld
- :
- ABS
- :
- 32mm
- :
- 78.97mm
- :
- 117.23mm
- :
- -
- :
- Black, Grey
- :
- -
- :
- 1.26"
- :
- 3.11"
- :
- 4.62"
- :
- 1553
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.24 (£8.69) | ( ) |
5+ | £6.99 (£8.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.