You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black ABS Handheld Enclosure with Black Grip - 147x89x24mm -
1553DBKBK
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1553DBKBK
- Order Code:
- EN82234
- Product Range
- 1553
- Also Known As:
- GTIN UPC EAN: 0623980035086
- Technical Datasheet:
- 1553DBKBK Datasheet
Product Range Selector (1553)
See all from this product rangeProduct Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip
Product Information
- :
- Handheld
- :
- ABS
- :
- 147mm
- :
- 89mm
- :
- 25mm
- :
- -
- :
- Black
- :
- -
- :
- 5.79"
- :
- 3.5"
- :
- 0.98"
- :
- 1553
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.45 (£8.94) | ( ) |
10+ | £6.85 (£8.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.