You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP67 ABS Enclosure - 90x90x60mm - 

1554EGY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1554EGY
Order Code:
EN81928
Product Range
1554 Series
Also Known As:
GTIN UPC EAN: 0623980303871
Technical Datasheet:
1554EGY   Datasheet
See all Technical Docs

Product Range Selector (1554 Series)

See all from this product range

Product Overview

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
  • Light grey in colour (RAL7035)
  • Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
  • Gasket is factory poured using high temperature UL listed silcon gasket material
  • Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
  • Lid secured with self captivating M4 stainless steel machine screws (included)
  • Lid screws threaded into integral stainless steel bushings
  • Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
  • Vertical P.C. card guides are moulded
  • Internal DIN rail mounting tabs

Product Information


:
Multipurpose

:
ABS

:
61mm

:
89mm

:
89mm

:
IP66

:
Grey

:
NEMA 4, 4X, 12, 13

:
2.4"

:
3.5"

:
3.5"

:
1554 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980303871

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.84 ( £10.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.84 (£10.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.49 (£10.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --