You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Polycarbonate Enclosure - 120x90x60mm -
1554F2GY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554F2GY
- Order Code:
- EN84224
- Product Range
- 1554 Series
- Also Known As:
- GTIN UPC EAN: 0623980304045
- Technical Datasheet:
- 1554F2GY Datasheet
Product Range Selector (1554 Series)
See all from this product rangeProduct Overview
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Material - Polycarbonate
- Color is a light gray
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
- Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet NEMA 4, 4X, 12 & 13 ratings
- Lid is secured with self captivating - M4 stainless steel machine screws
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 61mm
- :
- 89mm
- :
- 119mm
- :
- IP68
- :
- Grey
- :
- NEMA 4, 4X, 6, 6P, 12, 13
- :
- 2.4"
- :
- 3.5"
- :
- 4.69"
- :
- 1554 Series
Technical Documents (3)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.