You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 ABS Enclosure - 160x90x60mm -
1554JGY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554JGY
- Order Code:
- EN81932
- Product Range
- 1554 Series
- Also Known As:
- GTIN UPC EAN: 0623980303901
- Technical Datasheet:
- 1554JGY Datasheet
Product Range Selector (1554 Series)
See all from this product rangeProduct Overview
- Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
- Light grey in colour (RAL7035)
- Gasket is factory poured using high temperature UL listed silcon gasket material
- Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
- Lid secured with self captivating M4 stainless steel machine screws (included)
- Lid screws threaded into integral stainless steel bushings
- Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
- Vertical P.C. card guides are moulded
- Internal DIN rail mounting tabs
Product Information
- :
- DIN Rail
- :
- ABS
- :
- 61mm
- :
- 89mm
- :
- 160mm
- :
- IP66
- :
- Grey
- :
- NEMA 4, 4X, 12, 13
- :
- 2.4"
- :
- 3.5"
- :
- 6.3"
- :
- 1554 Series
Technical Documents (3)
Also Known As
Available for back order
Deliveries start from 26/06/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 26/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.86 (£13.03) | ( ) |
5+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.