You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Polycarbonate Enclosure - 160x90x90mm -
1554K2GY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554K2GY
- Order Code:
- EN84228
- Product Range
- 1554 Series
- Also Known As:
- GTIN UPC EAN: 0623980304076
Product Range Selector (1554 Series)
See all from this product rangeProduct Overview
- Polycarbonate versions are UV stabilized for outdoor use
- Polycarbonate versions are cUL and UL 508A listed (File # E65324)
- Enclosure colour is a light grey (RAL 7035)
- Meet NEMA Type 4, 4X, 6, 6P, 12 & 13 rating which meet and exceed IP rating up to and including IP68
- Watertight and flat lid
- Gasketed lid with 2 piece “tongue & groove” provide protection against access of oil, dust and water
- Replaceable gasket is one piece made from high temperature, U.L. listed silicone
- Lid secured with included M4 stainless steel machine screw threaded into corrosion resistant bushing
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 89mm
- :
- 89mm
- :
- 160mm
- :
- IP68
- :
- Grey
- :
- NEMA 4, 4X, 6, 6P, 12, 13
- :
- 3.5"
- :
- 3.5"
- :
- 6.3"
- :
- 1554 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.07 (£19.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.