You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP67 Polycarbonate Enclosure - 160x160x60mm - 

1554R2GY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1554R2GY
Order Code:
EN84231
Product Range
1554 Series
Also Known As:
GTIN UPC EAN: 0623980304137

Product Range Selector (1554 Series)

See all from this product range

Product Overview

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Material - Polycarbonate
  • Color is a light gray
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil
  • Gasket is factory poured using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with self captivating - M4 stainless steel machine screws

Product Information


:
Multipurpose

:
Polycarbonate

:
61mm

:
160mm

:
160mm

:
IP68

:
Grey

:
NEMA 4, 4X, 6, 6P, 12, 13

:
2.4"

:
6.3"

:
6.3"

:
1554 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0623980304137

2 In stock Need more?

???PF_PDP_RSP_SUP???

£17.93 ( £21.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.93 (£21.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.07 (£20.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --