You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polycarbonate Enclosure, 119x89x180mm, Grey, IP68 -
1554T2GYCL
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1554T2GYCL
- Order Code:
- EN85834
- Product Range
- 1554 Series
- Also Known As:
- GTIN UPC EAN: 0623980132525
- Technical Datasheet:
- 1554T2GYCL Datasheet
Product Range Selector (1554 Series)
See all from this product rangeProduct Overview
- UV stabilized for outdoor use, carries a UL94
- 5VA rating, while clear lids carry a UL94V-0 rating
- cUL and UL 508A listed (File # E65324)
- Gasketed lid with two piece 'tongue and groove' construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings which meet and exceed IP ratings up to and including IP68
- Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly and disassembly
- All hardware is stainless steel to avoid corrosion caused by dissimilar metals
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal features are maximized for mounting options
Product Information
- :
- Multipurpose
- :
- Polycarbonate
- :
- 89mm
- :
- 119mm
- :
- 180mm
- :
- IP68
- :
- Grey, Transparent
- :
- NEMA 4, 4X, 6, 6P, 12, 13
- :
- 3.5"
- :
- 4.69"
- :
- 7.09"
- :
- 1554 Series
Technical Documents (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.04 (£28.85) | ( ) |
5+ | £22.98 (£27.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.