You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 ABS Enclosure with Flanged Lid - 120x66x42mm -
1555CF22GY
- Manufacturer:
- HAMMOND HAMMOND
- Manufacturer Part No:
- 1555CF22GY
- Order Code:
- EN84238
- Product Range
- 1555F
- Also Known As:
- GTIN UPC EAN: 0623980036175
- Technical Datasheet:
- 1555CF22GY Datasheet
Product Range Selector (1555F)
See all from this product rangeProduct Overview
- Designed for harsh industrial environments or outdoor applications
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting - interior is secure as lid screws are behind the lid
- Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
- Standoffs molded in the interior of the lid & enclosure
- Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
- Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
- Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
- Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
- Color is a light gray (RAL 7035) to help keep heat absorption down
Product Information
- :
- Wall Mount
- :
- ABS
- :
- 42mm
- :
- 66mm
- :
- 120mm
- :
- IP67
- :
- Grey
- :
- NEMA 4, 4X, 12, 13
- :
- 1.65"
- :
- 2.6"
- :
- 4.72"
- :
- 1555F
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.