You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP67 ABS Enclosure with Flanged Lid - 120x120x62mm - 

1555NF42GY

1555NF42GY - IP67 ABS Enclosure with Flanged Lid - 120x120x62mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555NF42GY
Order Code:
EN84243
Product Range
1555F
Also Known As:
GTIN UPC EAN: 0623980023496
Technical Datasheet:
1555NF42GY   Datasheet
See all Technical Docs

Product Range Selector (1555F)

See all from this product range

Product Overview

  • Designed for harsh industrial environments or outdoor applications
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting - interior is secure as lid screws are behind the lid
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
  • Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
  • Color is a light gray (RAL 7035) to help keep heat absorption down

Product Information


:
Industrial

:
ABS

:
62mm

:
120mm

:
120mm

:
IP67

:
Grey

:
NEMA 4, 4X, 12, 13

:
2.44"

:
4.72"

:
4.72"

:
1555F

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0623980023496

6 In stock Need more?

???PF_PDP_RSP_SUP???

£11.87 ( £14.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.87 (£14.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --